
NBPC24-SWP | |
|---|---|
DigiKey Part Number | 5073-NBPC24-SWP-ND |
Manufacturer | |
Manufacturer Product Number | NBPC24-SWP |
Description | ALUMINUM HINGE FOR PC242410 SWIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel Kit 22.600" L x 21.000" W x 1.800" H (574.04mm x 533.40mm x 45.72mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Panel Kit | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 22.600" L x 21.000" W x 1.800" H (574.04mm x 533.40mm x 45.72mm) | |
Color | Silver | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,71000 € | 202,71 € |
| Unit Price without VAT: | 202,71000 € |
|---|---|
| Unit Price with VAT: | 241,22490 € |

