
NBPC24-LID | |
|---|---|
DigiKey Part Number | 5073-NBPC24-LID-ND |
Manufacturer | |
Manufacturer Product Number | NBPC24-LID |
Description | GRAY REPLACEMENT LID FOR PC24241 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Cover, Lid 26.300" L x 26.100" W x 2.000" H (668.02mm x 662.94mm x 50.80mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products Enclosures |
Manufacturer L-com | Size / Dimension 26.300" L x 26.100" W x 2.000" H (668.02mm x 662.94mm x 50.80mm) |
Packaging Bag | Color Gray |
Part Status Active | Material Polycarbonate (PC) |
Type Cover, Lid |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,85000 € | 243,85 € |
| Unit Price without VAT: | 243,85000 € |
|---|---|
| Unit Price with VAT: | 290,18150 € |

