
NBPC24-BPKG | |
|---|---|
DigiKey Part Number | 5073-NBPC24-BPKG-ND |
Manufacturer | |
Manufacturer Product Number | NBPC24-BPKG |
Description | PANEL PAD KIT FOR PC242410 THAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Panel Kit 2.100" L x 1.900" W x 1.600" H (53.34mm x 48.26mm x 40.64mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Panel Kit | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 2.100" L x 1.900" W x 1.600" H (53.34mm x 48.26mm x 40.64mm) | |
Color | Gray | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,35000 € | 54,35 € |
| Unit Price without VAT: | 54,35000 € |
|---|---|
| Unit Price with VAT: | 64,67650 € |

