
NBPC20-SWP | |
|---|---|
DigiKey Part Number | 5073-NBPC20-SWP-ND |
Manufacturer | |
Manufacturer Product Number | NBPC20-SWP |
Description | ALUMINUM HINGE FOR PC201608 SWIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel Kit 18.900" L x 16.600" W x 2.200" H (480.06mm x 421.64mm x 55.88mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Panel Kit | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 18.900" L x 16.600" W x 2.200" H (480.06mm x 421.64mm x 55.88mm) | |
Color | Silver | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,81000 € | 146,81 € |
| Unit Price without VAT: | 146,81000 € |
|---|---|
| Unit Price with VAT: | 174,70390 € |

