
NBPC20-SDP | |
|---|---|
DigiKey Part Number | 5073-NBPC20-SDP-ND |
Manufacturer | |
Manufacturer Product Number | NBPC20-SDP |
Description | ALUMINUM SIDE PANEL ONLY FOR PC2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Side 15.000" Dia x 6.300" W x 0.080" H (381.00mm x 160.02mm x 2.03mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 15.000" Dia x 6.300" W x 0.080" H (381.00mm x 160.02mm x 2.03mm) | |
Color | Silver | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,74000 € | 67,74 € |
| Unit Price without VAT: | 67,74000 € |
|---|---|
| Unit Price with VAT: | 80,61060 € |

