
NBPC20-LID | |
|---|---|
DigiKey Part Number | 5073-NBPC20-LID-ND |
Manufacturer | |
Manufacturer Product Number | NBPC20-LID |
Description | GRAY REPLACEMENT LID FOR PC20160 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Cover, Lid 23.500" L x 19.400" W x 1.900" H (596.90mm x 492.76mm x 48.26mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products Enclosures |
Manufacturer L-com | Size / Dimension 23.500" L x 19.400" W x 1.900" H (596.90mm x 492.76mm x 48.26mm) |
Packaging Bag | Color Gray |
Part Status Active | Material Polycarbonate (PC) |
Type Cover, Lid |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,73000 € | 159,73 € |
| Unit Price without VAT: | 159,73000 € |
|---|---|
| Unit Price with VAT: | 190,07870 € |

