
NBPC20-BPKG | |
|---|---|
DigiKey Part Number | 5073-NBPC20-BPKG-ND |
Manufacturer | |
Manufacturer Product Number | NBPC20-BPKG |
Description | PANEL PAD KIT FOR PC201608 THAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Panel Kit 1.400" L x 1.300" W x 1.600" H (35.56mm x 33.02mm x 40.64mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products Enclosures |
Manufacturer L-com | Size / Dimension 1.400" L x 1.300" W x 1.600" H (35.56mm x 33.02mm x 40.64mm) |
Packaging Bag | Color Gray |
Part Status Active | Material Polycarbonate (PC) |
Type Panel Kit |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,67000 € | 53,67 € |
| Unit Price without VAT: | 53,67000 € |
|---|---|
| Unit Price with VAT: | 63,86730 € |

