Enclosure Plastic, Polycarbonate (PC) Dark Gray Hinged Door 18.900" L x 16.800" W (480.06mm x 426.72mm) X 11.300" (287.02mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBPC181610-10F

DigiKey Part Number
5073-NBPC181610-10F-ND
Manufacturer
Manufacturer Product Number
NBPC181610-10F
Description
ENCL PC 18X16X10" W/DUAL FANS &
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Dark Gray Hinged Door 18.900" L x 16.800" W (480.06mm x 426.72mm) X 11.300" (287.02mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
18.900" L x 16.800" W (480.06mm x 426.72mm)
Height
11.300" (287.02mm)
Area (L x W)
318in² (2049cm²)
Design
Hinged Door
Material
Color
Dark Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1662,82000 €662,82 €
5656,74400 €3.283,72 €
Manufacturers Standard Package
Unit Price without VAT:662,82000 €
Unit Price with VAT:788,75580 €