
NBPC181610-10F-UL | |
|---|---|
DigiKey Part Number | 5073-NBPC181610-10F-UL-ND |
Manufacturer | |
Manufacturer Product Number | NBPC181610-10F-UL |
Description | ENCL PC 18X16X10" UL W/2-FANS & |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Dark Gray Hinged Door, Lid 18.900" L x 16.900" W (480.06mm x 429.26mm) X 9.800" (248.92mm) |
Datasheet | Datasheet |
Category | Height 9.800" (248.92mm) |
Mfr | Area (L x W) 319in² (2061cm²) |
Series | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Dark Gray |
Container Type Enclosure | Ratings |
Size / Dimension 18.900" L x 16.900" W (480.06mm x 429.26mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,79000 € | 560,79 € |
| Unit Price without VAT: | 560,79000 € |
|---|---|
| Unit Price with VAT: | 667,34010 € |

