
NBPC181610-10F-1 | |
|---|---|
DigiKey Part Number | 5073-NBPC181610-10F-1-ND |
Manufacturer | |
Manufacturer Product Number | NBPC181610-10F-1 |
Description | ENCL PC 18X16X10" W/85 DUAL-FAN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Dark Gray Hinged Door 18.900" L x 16.800" W (480.06mm x 426.72mm) X 11.300" (287.02mm) |
Datasheet | Datasheet |
Category | Height 11.300" (287.02mm) |
Mfr | Area (L x W) 318in² (2049cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Dark Gray |
Container Type Enclosure | Ratings |
Size / Dimension 18.900" L x 16.800" W (480.06mm x 426.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,91000 € | 720,91 € |
| Unit Price without VAT: | 720,91000 € |
|---|---|
| Unit Price with VAT: | 857,88290 € |

