
NBPC181610-100-UL | |
|---|---|
DigiKey Part Number | 5073-NBPC181610-100-UL-ND |
Manufacturer | |
Manufacturer Product Number | NBPC181610-100-UL |
Description | ENCL PC 18X16X10" UL W/120VAC MO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Dark Gray Hinged Door, Lid 18.900" L x 16.800" W (480.06mm x 426.72mm) X 9.800" (248.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 18.900" L x 16.800" W (480.06mm x 426.72mm) | |
Height | 9.800" (248.92mm) | |
Area (L x W) | 318in² (2049cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Dark Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,72000 € | 583,72 € |
| Unit Price without VAT: | 583,72000 € |
|---|---|
| Unit Price with VAT: | 694,62680 € |

