
NBPC141206-10FS-UL | |
|---|---|
DigiKey Part Number | 5073-NBPC141206-10FS-UL-ND |
Manufacturer | |
Manufacturer Product Number | NBPC141206-10FS-UL |
Description | ENCL PC 14X12X06" UL W/SS FAN 12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Dark Gray Hinged Door, Lid 14.600" L x 11.950" W (370.84mm x 303.53mm) X 5.960" (151.38mm) |
Datasheet | Datasheet |
Category | Height 5.960" (151.38mm) |
Mfr | Area (L x W) 174in² (1123cm²) |
Series | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Dark Gray |
Container Type Enclosure | Ratings |
Size / Dimension 14.600" L x 11.950" W (370.84mm x 303.53mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,11000 € | 459,11 € |
| Unit Price without VAT: | 459,11000 € |
|---|---|
| Unit Price with VAT: | 546,34090 € |

