
NBPC141206-100 | |
|---|---|
DigiKey Part Number | 5073-NBPC141206-100-ND |
Manufacturer | |
Manufacturer Product Number | NBPC141206-100 |
Description | ENCL PC 14X12X06" W/120VAC MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Dark Gray Hinged Door 14.600" L x 12.600" W (370.84mm x 320.04mm) X 7.400" (187.96mm) |
Datasheet | Datasheet |
Category | Height 7.400" (187.96mm) |
Mfr | Area (L x W) 184in² (1187cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Dark Gray |
Container Type Enclosure | Ratings |
Size / Dimension 14.600" L x 12.600" W (370.84mm x 320.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,30000 € | 518,30 € |
| Unit Price without VAT: | 518,30000 € |
|---|---|
| Unit Price with VAT: | 616,77700 € |

