
NBPC14-W-LID | |
|---|---|
DigiKey Part Number | 5073-NBPC14-W-LID-ND |
Manufacturer | |
Manufacturer Product Number | NBPC14-W-LID |
Description | CLEAR REPLACEMENT HINGE COVER FO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Cover 14.580" L x 12.580" W x 1.080" H (370.33mm x 319.53mm x 27.43mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cover | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 14.580" L x 12.580" W x 1.080" H (370.33mm x 319.53mm x 27.43mm) | |
Color | Clear | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,04000 € | 56,04 € |
| Unit Price without VAT: | 56,04000 € |
|---|---|
| Unit Price with VAT: | 66,68760 € |

