
NBPC121006-100 | |
|---|---|
DigiKey Part Number | 5073-NBPC121006-100-ND |
Manufacturer | |
Manufacturer Product Number | NBPC121006-100 |
Description | ENCL PC 12X10X06" W/120VAC MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Dark Gray Hinged Door 12.500" L x 10.500" W (317.50mm x 266.70mm) X 6.850" (173.99mm) |
Datasheet | Datasheet |
Category | Height 6.850" (173.99mm) |
Mfr | Area (L x W) 131in² (845cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Dark Gray |
Container Type Enclosure | Ratings |
Size / Dimension 12.500" L x 10.500" W (317.50mm x 266.70mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,86000 € | 390,86 € |
| Unit Price without VAT: | 390,86000 € |
|---|---|
| Unit Price with VAT: | 465,12340 € |

