
NBPC-V3 | |
|---|---|
DigiKey Part Number | 5073-NBPC-V3-ND |
Manufacturer | |
Manufacturer Product Number | NBPC-V3 |
Description | OUTDOOR VENT - LABYRINTH NON ME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polypropylene Plate 2.720" L x 2.020" W x 0.880" H (69.09mm x 51.31mm x 22.35mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Plate | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 2.720" L x 2.020" W x 0.880" H (69.09mm x 51.31mm x 22.35mm) | |
Color | White | |
Material | Polypropylene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,48000 € | 34,48 € |
| Unit Price without VAT: | 34,48000 € |
|---|---|
| Unit Price with VAT: | 41,03120 € |

