
NBPC-V2 | |
|---|---|
DigiKey Part Number | 5073-NBPC-V2-ND |
Manufacturer | |
Manufacturer Product Number | NBPC-V2 |
Description | FAN SHROUD KIT - 2PCS (INCLUDES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bracket Kit 7.380" L x 6.760" W (187.45mm x 171.70mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bracket Kit | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 7.380" L x 6.760" W (187.45mm x 171.70mm) | |
Color | Gray | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,46000 € | 105,46 € |
| Unit Price without VAT: | 105,46000 € |
|---|---|
| Unit Price with VAT: | 125,49740 € |

