
NBPC-FV2 | |
|---|---|
DigiKey Part Number | 5073-NBPC-FV2-ND |
Manufacturer | |
Manufacturer Product Number | NBPC-FV2 |
Description | FAN SHROUD VENT FILTER KIT GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Filter 5.500" L x 5.300" W (139.70mm x 134.62mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products Enclosures |
Manufacturer L-com | Size / Dimension 5.500" L x 5.300" W (139.70mm x 134.62mm) |
Packaging Bag | Color Gray |
Part Status Active | Material Polycarbonate (PC) |
Type Filter |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,81000 € | 94,81 € |
| Unit Price without VAT: | 94,81000 € |
|---|---|
| Unit Price with VAT: | 112,82390 € |

