
NBPC-FV1 | |
|---|---|
DigiKey Part Number | 5073-NBPC-FV1-ND |
Manufacturer | |
Manufacturer Product Number | NBPC-FV1 |
Description | FAN SHROUD VENT FILTER KIT GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Filter 5.500" L x 5.300" W (139.70mm x 134.62mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Filter | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 5.500" L x 5.300" W (139.70mm x 134.62mm) | |
Color | Gray | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,93000 € | 61,93 € |
| Unit Price without VAT: | 61,93000 € |
|---|---|
| Unit Price with VAT: | 73,69670 € |

