
NBPC-24-DIN35K | |
|---|---|
DigiKey Part Number | 5073-NBPC-24-DIN35K-ND |
Manufacturer | |
Manufacturer Product Number | NBPC-24-DIN35K |
Description | DIN RAIL KIT PC242410 ENCLOSURES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DIN Rail 23.600" L x 1.400" W x 0.300" H (599.44mm x 35.56mm x 7.62mm) Silver |
Datasheet | Datasheet |
Category | Type DIN Rail |
Manufacturer L-com | For Use With/Related Products Multi-Purpose |
Packaging Bag | Size / Dimension 23.600" L x 1.400" W x 0.300" H (599.44mm x 35.56mm x 7.62mm) |
Part Status Active | Color Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,82000 € | 115,82 € |
| Unit Price without VAT: | 115,82000 € |
|---|---|
| Unit Price with VAT: | 137,82580 € |

