
NBP141004-40F | |
|---|---|
DigiKey Part Number | 5073-NBP141004-40F-ND |
Manufacturer | |
Manufacturer Product Number | NBP141004-40F |
Description | ENCL ABS 14X10X4"" W/POE FAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Hinged Door 14.500" L x 11.700" W (368.30mm x 297.18mm) X 4.375" (111.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.500" L x 11.700" W (368.30mm x 297.18mm) | |
Height | 4.375" (111.13mm) | |
Area (L x W) | 158in² (1017cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,58000 € | 192,58 € |
| Unit Price without VAT: | 192,58000 € |
|---|---|
| Unit Price with VAT: | 229,17020 € |

