Enclosure Fiberglass/Polyester Light Gray Hinged Door 13.300" L x 11.310" W (337.82mm x 287.27mm) X 5.500" (139.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBN121005-KIT

DigiKey Part Number
5073-NBN121005-KIT-ND
Manufacturer
Manufacturer Product Number
NBN121005-KIT
Description
ENCLFRP 12X10X5"" NM HINGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Light Gray Hinged Door 13.300" L x 11.310" W (337.82mm x 287.27mm) X 5.500" (139.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
13.300" L x 11.310" W (337.82mm x 287.27mm)
Height
5.500" (139.70mm)
Area (L x W)
150in² (968cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1221,39000 €221,39 €
Manufacturers Standard Package
Unit Price without VAT:221,39000 €
Unit Price with VAT:263,45410 €