
NBN100805-KIT01 | |
|---|---|
DigiKey Part Number | 5073-NBN100805-KIT01-ND |
Manufacturer | |
Manufacturer Product Number | NBN100805-KIT01 |
Description | ENCLFRP 10X8X5"" NM HINGE |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 11.310" L x 9.300" W (287.27mm x 236.22mm) X 5.430" (137.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 11.310" L x 9.300" W (287.27mm x 236.22mm) | |
Height | 5.430" (137.92mm) | |
Area (L x W) | 105in² (677cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |

