
NBN060604-KIT01 | |
|---|---|
DigiKey Part Number | 5073-NBN060604-KIT01-ND |
Manufacturer | |
Manufacturer Product Number | NBN060604-KIT01 |
Description | ENCLFRP 6X6X4"" NM HINGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 7.310" L x 7.310" W (185.67mm x 185.67mm) X 4.960" (125.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.310" L x 7.310" W (185.67mm x 185.67mm) | |
Height | 4.960" (125.98mm) | |
Area (L x W) | 53.3in² (344cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,52000 € | 218,52 € |
| Unit Price without VAT: | 218,52000 € |
|---|---|
| Unit Price with VAT: | 260,03880 € |

