
NBG241609-KIT02 | |
|---|---|
DigiKey Part Number | 5073-NBG241609-KIT02-ND |
Manufacturer | |
Manufacturer Product Number | NBG241609-KIT02 |
Description | ENCL FRP 24X16X9" W/BLNK ALUMINU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door, Lid 24.200" L x 16.300" W (614.68mm x 414.02mm) X 9.100" (231.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 24.200" L x 16.300" W (614.68mm x 414.02mm) | |
Height | 9.100" (231.14mm) | |
Area (L x W) | 394in² (2540cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,60000 € | 610,60 € |
| Unit Price without VAT: | 610,60000 € |
|---|---|
| Unit Price with VAT: | 726,61400 € |

