
NBG241609-KIT01 | |
|---|---|
DigiKey Part Number | 5073-NBG241609-KIT01-ND |
Manufacturer | |
Manufacturer Product Number | NBG241609-KIT01 |
Description | ENCL FRP 24X16X9" W/BLNK PLASTIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door, Lid 24.200" L x 16.300" W (614.68mm x 414.02mm) X 8.800" (223.52mm) |
Datasheet | Datasheet |
Category | Height 8.800" (223.52mm) |
Mfr | Area (L x W) 394in² (2540cm²) |
Packaging Bag | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 24.200" L x 16.300" W (614.68mm x 414.02mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,62000 € | 676,62 € |
| Unit Price without VAT: | 676,62000 € |
|---|---|
| Unit Price with VAT: | 805,17780 € |

