
NBG241609-KIT | |
|---|---|
DigiKey Part Number | 5073-NBG241609-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NBG241609-KIT |
Description | ENCL FRP 24X16X9" W/BLNK ALUMINU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Gray Hinged Door, Lid 24.200" L x 16.300" W (614.68mm x 414.02mm) X 8.900" (226.06mm) |
Datasheet | Datasheet |
Category | Height 8.900" (226.06mm) |
Mfr | Area (L x W) 394in² (2540cm²) |
Packaging Bag | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 24.200" L x 16.300" W (614.68mm x 414.02mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,18000 € | 708,18 € |
| Unit Price without VAT: | 708,18000 € |
|---|---|
| Unit Price with VAT: | 842,73420 € |

