
NBF201610 | |
|---|---|
DigiKey Part Number | 5073-NBF201610-ND |
Manufacturer | |
Manufacturer Product Number | NBF201610 |
Description | 20X16X10" UL LISTED FRP NEMA ENC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 17.560" L x 10.630" W (446.02mm x 270.00mm) X 22.000" (558.80mm) |
Datasheet | Datasheet |
Category | Height 22.000" (558.80mm) |
Mfr | Area (L x W) 187in² (1205cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 17.560" L x 10.630" W (446.02mm x 270.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,60000 € | 696,60 € |
| Unit Price without VAT: | 696,60000 € |
|---|---|
| Unit Price with VAT: | 828,95400 € |

