
NBF201610-KIT01 | |
|---|---|
DigiKey Part Number | 5073-NBF201610-KIT01-ND |
Manufacturer | |
Manufacturer Product Number | NBF201610-KIT01 |
Description | 20X16X10" UL FRP NEMA ENCL,W/POL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 17.560" L x 10.630" W (446.02mm x 270.00mm) X 22.000" (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 17.560" L x 10.630" W (446.02mm x 270.00mm) | |
Height | 22.000" (558.80mm) | |
Area (L x W) | 187in² (1205cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,28000 € | 559,28 € |
| Unit Price without VAT: | 559,28000 € |
|---|---|
| Unit Price with VAT: | 665,54320 € |

