
NBF161406 | |
|---|---|
DigiKey Part Number | 5073-NBF161406-ND |
Manufacturer | |
Manufacturer Product Number | NBF161406 |
Description | 16X14X06" UL LISTED FRP NEMA ENC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 15.460" L x 6.210" W (392.68mm x 157.73mm) X 17.530" (445.26mm) |
Datasheet | Datasheet |
Category | Height 17.530" (445.26mm) |
Mfr | Area (L x W) 96.0in² (619cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 15.460" L x 6.210" W (392.68mm x 157.73mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,86000 € | 263,86 € |
| Unit Price without VAT: | 263,86000 € |
|---|---|
| Unit Price with VAT: | 313,99340 € |

