
NBF161406-KIT | |
|---|---|
DigiKey Part Number | 5073-NBF161406-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NBF161406-KIT |
Description | 16X14X06" UL FRP NEMA ENCL,W/ALU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 15.460" L x 6.210" W (392.68mm x 157.73mm) X 17.530" (445.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.460" L x 6.210" W (392.68mm x 157.73mm) | |
Height | 17.530" (445.26mm) | |
Area (L x W) | 96.0in² (619cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,28000 € | 257,28 € |
| Unit Price without VAT: | 257,28000 € |
|---|---|
| Unit Price with VAT: | 306,16320 € |

