
NBF100804-KIT01 | |
|---|---|
DigiKey Part Number | 5073-NBF100804-KIT01-ND |
Manufacturer | |
Manufacturer Product Number | NBF100804-KIT01 |
Description | 10X08X04" UL FRP NEMA ENCL,W/POL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 9.410" L x 4.220" W (239.01mm x 107.19mm) X 11.630" (295.40mm) |
Datasheet | Datasheet |
Category | Height 11.630" (295.40mm) |
Mfr | Area (L x W) 39.7in² (256cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 9.410" L x 4.220" W (239.01mm x 107.19mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,41000 € | 202,41 € |
| Unit Price without VAT: | 202,41000 € |
|---|---|
| Unit Price with VAT: | 240,86790 € |

