
NBF100804-KIT | |
|---|---|
DigiKey Part Number | 5073-NBF100804-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NBF100804-KIT |
Description | 10X08X04" UL FRP NEMA ENCL,W/ALU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 9.410" L x 4.220" W (239.01mm x 107.19mm) X 11.630" (295.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.410" L x 4.220" W (239.01mm x 107.19mm) | |
Height | 11.630" (295.40mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,88000 € | 178,88 € |
| Unit Price without VAT: | 178,88000 € |
|---|---|
| Unit Price with VAT: | 212,86720 € |

