
NBF080604-KIT01 | |
|---|---|
DigiKey Part Number | 5073-NBF080604-KIT01-ND |
Manufacturer | |
Manufacturer Product Number | NBF080604-KIT01 |
Description | 8X6X4" UL LISTED FRPNEMA ENC, W/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 7.520" L x 4.700" W (191.01mm x 119.38mm) X 9.630" (244.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.520" L x 4.700" W (191.01mm x 119.38mm) | |
Height | 9.630" (244.60mm) | |
Area (L x W) | 35.3in² (228cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,47000 € | 171,47 € |
| Unit Price without VAT: | 171,47000 € |
|---|---|
| Unit Price with VAT: | 204,04930 € |

