
NBF080604-KIT | |
|---|---|
DigiKey Part Number | 5073-NBF080604-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NBF080604-KIT |
Description | 8X6X4" UL LISTED FRP NEMA ENCL,W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 7.520" L x 4.700" W (191.01mm x 119.38mm) X 9.630" (244.60mm) |
Datasheet | Datasheet |
Category | Height 9.630" (244.60mm) |
Mfr | Area (L x W) 35.3in² (228cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 7.520" L x 4.700" W (191.01mm x 119.38mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,22000 € | 169,22 € |
| Unit Price without VAT: | 169,22000 € |
|---|---|
| Unit Price with VAT: | 201,37180 € |

