
NBE141006 | |
|---|---|
DigiKey Part Number | 5073-NBE141006-ND |
Manufacturer | |
Manufacturer Product Number | NBE141006 |
Description | ENCL ABS 14X10X6"" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Light Gray Hinged Door, Lid 15.623" L x 10.560" W (396.82mm x 268.22mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.623" L x 10.560" W (396.82mm x 268.22mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 165in² (1064cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,25000 € | 68,25 € |
| 5 | 58,34400 € | 291,72 € |
| 10 | 54,53300 € | 545,33 € |
| 25 | 51,10880 € | 1.277,72 € |
| Unit Price without VAT: | 68,25000 € |
|---|---|
| Unit Price with VAT: | 81,21750 € |

