
NBE141006-KIT03 | |
|---|---|
DigiKey Part Number | 5073-NBE141006-KIT03-ND |
Manufacturer | |
Manufacturer Product Number | NBE141006-KIT03 |
Description | ENCLOSURE ABS 14.6"L X 10.6"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Hinged Door 14.600" L x 10.600" W (370.84mm x 269.24mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.600" L x 10.600" W (370.84mm x 269.24mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 155in² (1000cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,54000 € | 86,54 € |
| 5 | 73,97800 € | 369,89 € |
| 10 | 69,14600 € | 691,46 € |
| 25 | 66,72880 € | 1.668,22 € |
| Unit Price without VAT: | 86,54000 € |
|---|---|
| Unit Price with VAT: | 102,98260 € |

