
NBE141006-KIT01 | |
|---|---|
DigiKey Part Number | 5073-NBE141006-KIT01-ND |
Manufacturer | |
Manufacturer Product Number | NBE141006-KIT01 |
Description | ABS 14X10X6"" NON-METAL PLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Light Gray Hinged Door, Lid 14.600" L x 10.600" W (370.84mm x 269.24mm) X 6.100" (154.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.600" L x 10.600" W (370.84mm x 269.24mm) | |
Height | 6.100" (154.94mm) | |
Area (L x W) | 154.8in² (999cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,32000 € | 102,32 € |
| Unit Price without VAT: | 102,32000 € |
|---|---|
| Unit Price with VAT: | 121,76080 € |

