
NBC141206 | |
|---|---|
DigiKey Part Number | 5073-NBC141206-ND |
Manufacturer | |
Manufacturer Product Number | NBC141206 |
Description | ENCLFRP 14X12X6"" SCREW COVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 15.300" L x 13.300" W (388.62mm x 337.82mm) X 6.700" (170.18mm) |
Datasheet | Datasheet |
Category | Height 6.700" (170.18mm) |
Mfr | Area (L x W) 203.0in² (1310cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 15.300" L x 13.300" W (388.62mm x 337.82mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,15000 € | 210,15 € |
| Unit Price without VAT: | 210,15000 € |
|---|---|
| Unit Price with VAT: | 250,07850 € |

