
NBC141206-1H0 | |
|---|---|
DigiKey Part Number | 5073-NBC141206-1H0-ND |
Manufacturer | |
Manufacturer Product Number | NBC141206-1H0 |
Description | ENCLFRP 14X12X6"" SCW CVR/HEAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Dark Gray Cover Included 15.300" L x 13.300" W (388.62mm x 337.82mm) X 5.680" (144.27mm) |
Datasheet | Datasheet |
Category | Height 5.680" (144.27mm) |
Mfr | Area (L x W) 203.0in² (1310cm²) |
Series | Design Cover Included |
Packaging Bag | Material |
Part Status Active | Color Dark Gray |
Container Type Enclosure | Ratings |
Size / Dimension 15.300" L x 13.300" W (388.62mm x 337.82mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,18000 € | 359,18 € |
| Unit Price without VAT: | 359,18000 € |
|---|---|
| Unit Price with VAT: | 427,42420 € |

