
NBC141206-10V | |
|---|---|
DigiKey Part Number | 5073-NBC141206-10V-ND |
Manufacturer | |
Manufacturer Product Number | NBC141206-10V |
Description | ENCLFRP 14X12X6"" SCW CVR/PWR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Dark Gray Cover Included 14.750" L x 12.750" W (374.65mm x 323.85mm) X 5.680" (144.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.750" L x 12.750" W (374.65mm x 323.85mm) | |
Height | 5.680" (144.27mm) | |
Area (L x W) | 188in² (1212cm²) | |
Design | Cover Included | |
Material | ||
Color | Dark Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,77000 € | 484,77 € |
| Unit Price without VAT: | 484,77000 € |
|---|---|
| Unit Price with VAT: | 576,87630 € |

