
NBC100805-KIT | |
|---|---|
DigiKey Part Number | 5073-NBC100805-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NBC100805-KIT |
Description | ENCLFRP 10X8X5"" SCREW COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 11.310" L x 9.300" W (287.27mm x 236.22mm) X 5.430" (137.92mm) |
Datasheet | Datasheet |
Category | Height 5.430" (137.92mm) |
Mfr | Area (L x W) 105in² (677cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 11.310" L x 9.300" W (287.27mm x 236.22mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,62000 € | 191,62 € |
| Unit Price without VAT: | 191,62000 € |
|---|---|
| Unit Price with VAT: | 228,02780 € |

