
NBC060604 | |
|---|---|
DigiKey Part Number | 5073-NBC060604-ND |
Manufacturer | |
Manufacturer Product Number | NBC060604 |
Description | ENCLFRP 6X6X4"" SCREW COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 13.310" L x 11.310" W (338.07mm x 287.27mm) X 5.590" (141.99mm) |
Datasheet | Datasheet |
Category | Height 5.590" (141.99mm) |
Mfr | Area (L x W) 151in² (974cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 13.310" L x 11.310" W (338.07mm x 287.27mm) | Material Flammability Rating UL94 V-5 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,95000 € | 169,95 € |
| Unit Price without VAT: | 169,95000 € |
|---|---|
| Unit Price with VAT: | 202,24050 € |

