
NBBWPC181610-01 | |
|---|---|
DigiKey Part Number | 5073-NBBWPC181610-01-ND |
Manufacturer | |
Manufacturer Product Number | NBBWPC181610-01 |
Description | ENCL PC WNDW 18X16X10" W/BLNK MO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Clear Cover/Door Hinged Door, Lid 18.910" L x 16.910" W (480.31mm x 429.51mm) X 11.300" (287.02mm) |
Datasheet | Datasheet |
Category | Height 11.300" (287.02mm) |
Mfr | Area (L x W) 318in² (2049cm²) |
Packaging Bag | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Enclosure | Color Black, Clear Cover/Door |
Size / Dimension 18.910" L x 16.910" W (480.31mm x 429.51mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,86000 € | 353,86 € |
| Unit Price without VAT: | 353,86000 € |
|---|---|
| Unit Price with VAT: | 421,09340 € |

