
NBBWPC141206-E00 | |
|---|---|
DigiKey Part Number | 5073-NBBWPC141206-E00-ND |
Manufacturer | |
Manufacturer Product Number | NBBWPC141206-E00 |
Description | ENCL PC WNDW 14X12X06" W/120-240 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Clear Cover/Door Hinged Door, Lid 14.600" L x 12.600" W (370.84mm x 320.04mm) X 7.400" (187.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.600" L x 12.600" W (370.84mm x 320.04mm) | |
Height | 7.400" (187.96mm) | |
Area (L x W) | 183in² (1183cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,14000 € | 468,14 € |
| Unit Price without VAT: | 468,14000 € |
|---|---|
| Unit Price with VAT: | 557,08660 € |

