Enclosure Plastic, Polycarbonate (PC) Black, Clear Cover/Door Hinged Door, Lid 14.600" L x 12.600" W (370.84mm x 320.04mm) X 7.400" (187.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBBWPC141206-100

DigiKey Part Number
5073-NBBWPC141206-100-ND
Manufacturer
Manufacturer Product Number
NBBWPC141206-100
Description
ENCL PC WNDW 14X12X06" W/120VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Black, Clear Cover/Door Hinged Door, Lid 14.600" L x 12.600" W (370.84mm x 320.04mm) X 7.400" (187.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
14.600" L x 12.600" W (370.84mm x 320.04mm)
Height
7.400" (187.96mm)
Area (L x W)
183in² (1183cm²)
Design
Hinged Door, Lid
Material
Color
Black, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1332,62000 €332,62 €
Manufacturers Standard Package
Unit Price without VAT:332,62000 €
Unit Price with VAT:395,81780 €