
NBBWPC141206-000DR | |
|---|---|
DigiKey Part Number | 5073-NBBWPC141206-000DR-ND |
Manufacturer | |
Manufacturer Product Number | NBBWPC141206-000DR |
Description | ENCL PC WNDW 14X12X06" W/DIN RAI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Clear Cover/Door Hinged Door, Lid 14.600" L x 12.600" W (370.84mm x 320.04mm) X 7.400" (187.96mm) |
Datasheet | Datasheet |
Category | Height 7.400" (187.96mm) |
Mfr | Area (L x W) 183in² (1183cm²) |
Packaging Bag | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Enclosure | Color Black, Clear Cover/Door |
Size / Dimension 14.600" L x 12.600" W (370.84mm x 320.04mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,46000 € | 282,46 € |
| Unit Price without VAT: | 282,46000 € |
|---|---|
| Unit Price with VAT: | 336,12740 € |

