
NBBPC181610-1HFS-UL | |
|---|---|
DigiKey Part Number | 5073-NBBPC181610-1HFS-UL-ND |
Manufacturer | |
Manufacturer Product Number | NBBPC181610-1HFS-UL |
Description | ENC PC 18X16X10" UL W/SS 2-FN & |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 18.900" L x 16.900" W (480.06mm x 429.26mm) X 9.800" (248.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 18.900" L x 16.900" W (480.06mm x 429.26mm) | |
Height | 9.800" (248.92mm) | |
Area (L x W) | 319in² (2061cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,59000 € | 823,59 € |
| Unit Price without VAT: | 823,59000 € |
|---|---|
| Unit Price with VAT: | 980,07210 € |

