
NBBPC181610-10FS-UL | |
|---|---|
DigiKey Part Number | 5073-NBBPC181610-10FS-UL-ND |
Manufacturer | |
Manufacturer Product Number | NBBPC181610-10FS-UL |
Description | ENCL PC 18X16X10" UL W/SS 2-FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 18.900" L x 16.900" W (480.06mm x 429.26mm) X 9.800" (248.92mm) |
Datasheet | Datasheet |
Category | Height 9.800" (248.92mm) |
Mfr | Area (L x W) 319in² (2061cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Enclosure | Ratings |
Size / Dimension 18.900" L x 16.900" W (480.06mm x 429.26mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,90000 € | 614,90 € |
| Unit Price without VAT: | 614,90000 € |
|---|---|
| Unit Price with VAT: | 731,73100 € |

