
NBBPC181610-10F-UL | |
|---|---|
DigiKey Part Number | 5073-NBBPC181610-10F-UL-ND |
Manufacturer | |
Manufacturer Product Number | NBBPC181610-10F-UL |
Description | ENCL POLYCARB GRAY 18.91"X16.91" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Dark Gray Hinged Door 18.910" L x 16.910" W (480.31mm x 429.51mm) X 9.882" (251.00mm) |
Datasheet | Datasheet |
Category | Height 9.882" (251.00mm) |
Mfr | Area (L x W) 319in² (2061cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Dark Gray |
Container Type Enclosure | Ratings |
Size / Dimension 18.910" L x 16.910" W (480.31mm x 429.51mm) | Material Flammability Rating UL94 V-0 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,55000 € | 634,55 € |
| Unit Price without VAT: | 634,55000 € |
|---|---|
| Unit Price with VAT: | 755,11450 € |

